Delta Plus MACH 2 Unisex Trousers Grey, Orange 41 in Waist
- RS Stock No.:
- 302-199
- Mfr. Part No.:
- M2PA3GOXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€36.07
(exc. VAT)
€44.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.07 |
*price indicative
- RS Stock No.:
- 302-199
- Mfr. Part No.:
- M2PA3GOXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey, Orange | |
| Waist Size | 41 in | |
| Size | 41 in | |
| Resistance Features | Lightweight | |
| Series | MACH 2 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey, Orange | ||
Waist Size 41 in | ||
Size 41 in | ||
Resistance Features Lightweight | ||
Series MACH 2 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Regular fit work trousers combine warmth, lightness, and resistance, making them versatile for various tasks. Perfect for applications in agriculture, building, finishing works and craftsmanship, light industry, maintenance, and automotive.
Triple stitching to reduce the risk of tearing
Badge holder
Preformed knees
Related links
- Delta Plus MACH 2 Unisex Trousers Grey, Orange 46 in Waist
- Delta Plus MACH 2 Unisex Trousers Grey, Orange 38 in Waist
- Delta Plus MACH 2 Unisex Trousers Grey, Orange 32 in Waist
- Delta Plus MACH 2 Unisex Trousers Royal Blue 41 in Waist
- Delta Plus MACH 2 Unisex Trousers Orange, Grey 32 in Waist
- Delta Plus MACH 2 Unisex Trousers Orange, Grey 29 in Waist
- Delta Plus M2PA3 MACH 2 Unisex Trousers Dark Grey 32 in Waist
- Delta Plus MACH 2 Unisex Trousers Royal Blue 29 in Waist
