DeWALT Albany Unisex Work Trouser Grey, Black 38 in Waist 33in Leg

Subtotal (1 unit)*

€50.90

(exc. VAT)

€62.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.90

*price indicative

RS Stock No.:
309-784
Mfr. Part No.:
Albany-38/33
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Work Trouser

Gender

Unisex

Colour

Grey, Black

Leg Length

33in

Size

38 in

Waist Size

38 in

Material

Polyester, Elastane, Cotton

Resistance Features

Lightweight, Stretch

Series

Albany

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sterling Safety Wear Trouser is made from durable Rip Stop Pro-Stretch fabric, designed to move with your body for maximum comfort and efficiency while working. The slim-fit design ensures a sleek and professional appearance. It features multiple functional pockets, including two upper front pockets, a cargo side pocket, and a ruler pocket, offering ample storage for tools and accessories. Additionally, it is equipped with a durable YKK fly zipper for long-lasting performance.

Elasticated waist

Lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy