Payperwear POWER STRETCH Unisex Trousers Navy 72 cm Waist 840mm Leg
- RS Stock No.:
- 327-599
- Mfr. Part No.:
- 001547-0376-08007-XS
- Manufacturer:
- Payperwear
Subtotal (1 unit)*
€25.36
(exc. VAT)
€31.19
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.36 |
*price indicative
- RS Stock No.:
- 327-599
- Mfr. Part No.:
- 001547-0376-08007-XS
- Manufacturer:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 840mm | |
| Waist Size | 72 cm | |
| Size | XS | |
| Number of Pockets | 8 | |
| Material | Elastane, Cotton | |
| Series | POWER STRETCH | |
| Resistance Features | Stretch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Payperwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 840mm | ||
Waist Size 72 cm | ||
Size XS | ||
Number of Pockets 8 | ||
Material Elastane, Cotton | ||
Series POWER STRETCH | ||
Resistance Features Stretch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Paperwear Men's trousers with belt loops and elasticated waistband, zip and button closure. Two classic cut pockets on the front, small coin pocket, right side ruler holder, left side pocket with LOCK SYSTEM closing flap, two back pockets, one with flap and velcro. Triple-stitched seams.
Cotton blend
Stretchable material
Available in multiple colours
Three needle stitching
XS Size
Related links
- Payperwear POWER STRETCH Unisex Trousers Navy 84 cm Waist 860mm Leg
- Payperwear POWER STRETCH Unisex Trousers Navy 100 cm Waist 880mm Leg
- Payperwear POWER STRETCH Unisex Trousers Navy 64 cm Waist 820mm Leg
- Payperwear POWER STRETCH Unisex Trousers Navy 116 cm Waist 880mm Leg
- Payperwear POWER STRETCH Unisex Trousers Navy 108 cm Waist 880mm Leg
- Payperwear POWER STRETCH Unisex Trousers Navy 76 cm Waist 850mm Leg
- Payperwear POWER STRETCH Unisex Trousers Navy 92 cm Waist 870mm Leg
- Payperwear PACIFIC 2.0 1 Navy Waterproof XS 1 EA
