Herock TOREX TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg

Subtotal (1 unit)*

€62.80

(exc. VAT)

€77.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.80

*price indicative

RS Stock No.:
329-469
Mfr. Part No.:
23MTR1901NY-48
Manufacturer:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Men

Colour

Black, Navy Blue

Leg Length

32in

Waist Size

38 in

Size

48

Number of Pockets

6

Material

40% Cotton, 7% Elastane, 31% Polyester, 22% T400 Lycra

Series

TOREX TROUSERS

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
VN
The Herock Trouser is multi-pocket, slim-fit design with 4-way stretch parts at the crotch and sides for enhanced freedom of movement. Made from canvas stretch fabric with Coolmax technology, it offer moisture-wicking and quick-drying features. Certified to EN ISO 13688:2013, the main fabric is a blend of 47% cotton, 31% polyester, and 22% T400 Lycra Coolmax (240g/m²), while the 4-way stretch fabric consists of 93% polyamide and 7% elastane for added flexibility.

Pre shaped knees

2 side pockets

1 ruler pocket with mobile pocket

1 thigh pocket with small pocket

2 back pockets

1 hammer loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy