Herock AXO TROUSERS Men's Trousers Anthracite 40 in Waist 32in Leg
- RS Stock No.:
- 329-530
- Mfr. Part No.:
- 20MTR2302AN-50
- Manufacturer:
- Herock
Subtotal (1 unit)*
€37.00
(exc. VAT)
€45.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.00 |
*price indicative
- RS Stock No.:
- 329-530
- Mfr. Part No.:
- 20MTR2302AN-50
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Anthracite | |
| Leg Length | 32in | |
| Size | 50 | |
| Waist Size | 40 in | |
| Number of Pockets | 8 | |
| Material | 32% Polyester, 3% Elastane, 65% Cotton | |
| Series | AXO TROUSERS | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 14404:2004 + A1:2010, EN ISO 15797:2004/AC:2004 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Men | ||
Colour Anthracite | ||
Leg Length 32in | ||
Size 50 | ||
Waist Size 40 in | ||
Number of Pockets 8 | ||
Material 32% Polyester, 3% Elastane, 65% Cotton | ||
Series AXO TROUSERS | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 14404:2004 + A1:2010, EN ISO 15797:2004/AC:2004 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trouser is multi-pocket, 2-way stretch, slim-fit, designed for durability and comfort. It features a water repellent surface coating, an elasticated waistband, hidden front button, raised back waistband, 2 side pockets, and a zipped side pocket. Certified to EN ISO 13688:2013, EN ISO 15797:2004/AC:2004, and EN ISO 14404:2004 + A1:2010 Type 2 Level 0 when used with Herock knee pads 21MI0901. Made from 65% polyester, 32% cotton, 3% elastane (230g/m²) with ProReforce reinforcement fabric of 100% Oxford polyester 600D, also water-repellent for added durability.
1 big mobile pocket inside the left thigh pocket
1 thigh pocket with pen pockets
1 ruler pocket
2 back pockets
Reinforced knee pockets
Related links
- Herock AXO TROUSERS Men's Trousers Anthracite 50 in Waist 32in Leg
- Herock AXO TROUSERS Men's Trousers Anthracite 42 in Waist 32in Leg
- Herock AXO TROUSERS Men's Trousers Anthracite 52 in Waist 32in Leg
- Herock AXO TROUSERS Men's Trousers Anthracite 38 in Waist 32in Leg
- Herock AXO TROUSERS Men's Trousers Anthracite 36 in Waist 32in Leg
- Herock AXO TROUSERS Men's Trousers Anthracite 44 in Waist 32in Leg
- Herock AXO TROUSERS Men's Trousers Anthracite 46 in Waist 32in Leg
- Herock AXO TROUSERS Men's Trousers Anthracite 48 in Waist 32in Leg
