Herock XENI TROUSERS Men's Trousers Anthracite 42 in Waist 32in Leg

Subtotal (1 unit)*

€61.94

(exc. VAT)

€76.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.94

*price indicative

RS Stock No.:
329-587
Mfr. Part No.:
23MTR2102AN-52
Manufacturer:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Men

Colour

Anthracite

Leg Length

32in

Size

52

Number of Pockets

9

Waist Size

42 in

Material

97% Cotton, 3% Elastane

Resistance Features

Stretch

Series

XENI TROUSERS

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 14404:2004+A1:2010, EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trouser is multi-pocket, 2-way stretch design with reflective prints, made from 97% cotton and 3% elastane twill peached (270g/m²) for a soft-touch feel. It features knee pockets reinforced with Cordura fabric for added durability, a covered front button, 1 waistband loop with a key ring, 2 side pockets, and a mobile phone pocket inside a thigh pocket. Certified to EN 14404:2004+A1:2010 Type 2 Level 1 when paired with HEROCK knee protection 21MI0901. The reinforcement fabric is made from 100% polyamide Cordura 500D for extra strength.

1 thigh pocket with ruler pocket

1 thigh pocket with flap and Cordura reinforcement

2 pen pockets

2 back pockets with Cordura reinforcement

Knee pockets and extendable hem in Cordura reinforcement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy