Herock AXO TROUSERS Men's Trousers Black 52 in Waist 32in Leg

Subtotal (1 unit)*

€37.00

(exc. VAT)

€45.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.00

*price indicative

RS Stock No.:
329-653
Mfr. Part No.:
20MTR2302BK-62
Manufacturer:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

32in

Size

62

Waist Size

52 in

Number of Pockets

8

Material

32% Polyester, 3% Elastane, 65% Cotton

Resistance Features

Water Repellent

Series

AXO TROUSERS

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN ISO 14404:2004 + A1:2010, EN ISO 15797:2004/AC:2004

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trouser is multi-pocket, 2-way stretch, slim-fit, designed for durability and comfort. It features a water repellent surface coating, an elasticated waistband, hidden front button, raised back waistband, 2 side pockets, and a zipped side pocket. Certified to EN ISO 13688:2013, EN ISO 15797:2004/AC:2004, and EN ISO 14404:2004 + A1:2010 Type 2 Level 0 when used with Herock knee pads 21MI0901. Made from 65% polyester, 32% cotton, 3% elastane (230g/m²) with ProReforce reinforcement fabric of 100% Oxford polyester 600D, also water-repellent for added durability.

1 big mobile pocket inside the left thigh pocket

1 thigh pocket with pen pockets

1 ruler pocket

2 back pockets

Reinforced knee pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy