Herock IVO TROUSERS Men's Trousers Anthracite 52 in Waist 32in Leg
- RS Stock No.:
- 329-669
- Mfr. Part No.:
- 20MTR2301AN-62
- Manufacturer:
- Herock
Subtotal (1 unit)*
€33.00
(exc. VAT)
€40.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.00 |
*price indicative
- RS Stock No.:
- 329-669
- Mfr. Part No.:
- 20MTR2301AN-62
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Anthracite | |
| Leg Length | 32in | |
| Size | 62 | |
| Waist Size | 52 in | |
| Number of Pockets | 8 | |
| Material | 3% Elastane, 32% Cotton, 65% Polyester | |
| Series | IVO TROUSERS | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 15797:2004/AC:2004 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Men | ||
Colour Anthracite | ||
Leg Length 32in | ||
Size 62 | ||
Waist Size 52 in | ||
Number of Pockets 8 | ||
Material 3% Elastane, 32% Cotton, 65% Polyester | ||
Series IVO TROUSERS | ||
Resistance Features Water Repellent | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 15797:2004/AC:2004 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trouser is multi-pocket, 2-way stretch, slim-fit with a water-repellent surface coating. Designed for comfort and functionality, it features an elasticated waistband, hidden front button, raised back waistband, 2 side pockets, and an additional zipped side pocket. Made from 65% polyester, 32% cotton, and 3% elastane (230g/m²), they comply with EN ISO 13688:2013 and EN ISO 15797:2004/AC:2004 standards.
1 big mobile pocket inside the left thigh pocket
1 thigh pocket with pen pockets
1 ruler pocket
2 back pockets
Extendable hem
Related links
- Herock IVO TROUSERS Men's Trousers Anthracite 42 in Waist 32in Leg
- Herock IVO TROUSERS Men's Trousers Anthracite 38 in Waist 32in Leg
- Herock IVO TROUSERS Men's Trousers Anthracite 46 in Waist 32in Leg
- Herock IVO TROUSERS Men's Trousers Anthracite 48 in Waist 32in Leg
- Herock IVO TROUSERS Men's Trousers Anthracite 44 in Waist 32in Leg
- Herock IVO TROUSERS Men's Trousers Anthracite 54 in Waist 32in Leg
- Herock IVO TROUSERS Men's Trousers Anthracite 50 in Waist 32in Leg
- Herock IVO TROUSERS Men's Trousers Anthracite 26 in Waist 32in Leg
