Herock 22MTR2101 Unisex Trousers Navy 40 in Waist
- RS Stock No.:
- 329-940
- Mfr. Part No.:
- 22MTR2101NY-40
- Manufacturer:
- Herock
Subtotal (1 unit)*
€46.77
(exc. VAT)
€57.53
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.77 |
*price indicative
- RS Stock No.:
- 329-940
- Mfr. Part No.:
- 22MTR2101NY-40
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 40 in | |
| Size | 40 in | |
| Number of Pockets | 10 | |
| Material | 98% Cotton, 2% Elastane (Canvas) | |
| Resistance Features | Water Resistant | |
| Series | 22MTR2101 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 14404:2004+A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 40 in | ||
Size 40 in | ||
Number of Pockets 10 | ||
Material 98% Cotton, 2% Elastane (Canvas) | ||
Resistance Features Water Resistant | ||
Series 22MTR2101 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 14404:2004+A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trousers are made from 98 percent cotton and 2 elastane canvas, reinforced with 100 percent Oxford polyester 600D for added durability. Features include a ruler pocket, two pen pockets, two back pockets, knee pockets, and an extendable hem. Certified to EN 14404:2004+A1:2010 Type 2 Level 0 when used with HEROCK knee protection 21MI0901.
Multi pocket
2 way stretch trousers
1 waistband loop with key ring
2 side pockets
1 mobile phone pocket in thigh pocket
2 thigh pockets
Related links
- Herock 22MTR2101 Unisex Trousers Anthracite 40 in Waist
- Herock 22MTR2101 Unisex Trousers Black 40 in Waist
- Herock 22MTR2101 Unisex Trousers Navy 38 in Waist
- Herock 22MTR2101 Unisex Trousers Navy 44 in Waist
- Herock 22MTR2101 Unisex Trousers Navy 42 in Waist
- Herock 22MTR2101 Unisex Trousers Anthracite 44 in Waist
- Herock 22MTR2101 Unisex Trousers Anthracite 42 in Waist
- Herock 22MTR2101 Unisex Trousers Black 38 in Waist
