Herock 20MTR2301 Unisex Trousers Anthracite 44 in Waist
- RS Stock No.:
- 330-006
- Mfr. Part No.:
- 20MTR2301AN-44
- Manufacturer:
- Herock
Subtotal (1 unit)*
€33.99
(exc. VAT)
€41.81
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.99 |
*price indicative
- RS Stock No.:
- 330-006
- Mfr. Part No.:
- 20MTR2301AN-44
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Anthracite | |
| Waist Size | 44 in | |
| Size | 44 in | |
| Number of Pockets | 8 | |
| Material | 32% Cotton, 3% Elastane, 65% Polyester | |
| Resistance Features | Water Repellent | |
| Series | 20MTR2301 | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 15797:2004/AC:2004 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Anthracite | ||
Waist Size 44 in | ||
Size 44 in | ||
Number of Pockets 8 | ||
Material 32% Cotton, 3% Elastane, 65% Polyester | ||
Resistance Features Water Repellent | ||
Series 20MTR2301 | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 15797:2004/AC:2004 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock IVO Trousers are practical and durable featuring two side pockets, an extra side pocket with a zip, a large mobile pocket inside the left thigh pocket, a thigh pocket with pen compartments, a ruler pocket, and two back pockets for ample storage. Designed with an extendable hem for versatility, they comply with EN ISO 13688:2013 and EN ISO 15797:2004/AC:2004 standards, ensuring reliable performance for professional use.
Multi pocket 2 way stretch slim fit trousers
Water repellent surface coating
Elasticated waistband
Hidden front button
Raised waistband at back
Related links
- Herock 20MTR2301 Unisex Trousers Anthracite 42 in Waist
- Herock 20MTR2301 Unisex Trousers Anthracite 38 in Waist
- Herock 20MTR2301 Unisex Trousers Anthracite 40 in Waist
- Herock 20MTR2301 Unisex Trousers Black 44 in Waist
- Herock 22MTR2101 Unisex Trousers Anthracite 44 in Waist
- Herock 20MTR2302 Unisex Trousers Anthracite 44 in Waist
- Herock 23MTR1803 Unisex Trousers Anthracite 44 in Waist
- Herock 23MTR1901 Unisex Trousers Anthracite 44 in Waist
