Herock 23MTR1901 Unisex Trousers Navy 44 in Waist
- RS Stock No.:
- 330-056
- Mfr. Part No.:
- 23MTR1901NY-44
- Manufacturer:
- Herock
Subtotal (1 unit)*
€64.68
(exc. VAT)
€79.56
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.68 |
*price indicative
- RS Stock No.:
- 330-056
- Mfr. Part No.:
- 23MTR1901NY-44
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 44 in | |
| Number of Pockets | 6 | |
| Size | 44 in | |
| Material | 7% Elastane, 40% Cotton, 31% Polyester, 22% T400 Lycra | |
| Resistance Features | Stretch | |
| Series | 23MTR1901 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 44 in | ||
Number of Pockets 6 | ||
Size 44 in | ||
Material 7% Elastane, 40% Cotton, 31% Polyester, 22% T400 Lycra | ||
Resistance Features Stretch | ||
Series 23MTR1901 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Herock Torex Trousers are multi pocket trousers designed for enhanced mobility, featuring 4 way stretch parts at the crotch and sides. Made from canvas stretch fabric with Coolmax technology, they offer moisture wicking and quick drying properties for comfort in active environments. Certified to EN ISO 13688:2013, they provide functionality, flexibility, and performance for demanding work conditions.
Slim fit
Pre shaped knees
2 side pockets
1 ruler pocket with mobile pocket
1 thigh pocket with small pocket
2 back pockets
1 hammer loop
Extendable hem
Related links
- Herock 23MTR1901 Unisex Trousers Navy 42 in Waist
- Herock 23MTR1901 Unisex Trousers Navy 38 in Waist
- Herock 23MTR1901 Unisex Trousers Navy 40 in Waist
- Herock 23MTR1901 Unisex Trousers Black 44 in Waist
- Herock 23MTR1901 Unisex Trousers Anthracite 44 in Waist
- Herock 23MTR1901 Unisex Trousers Black 38 in Waist
- Herock 23MTR1901 Unisex Trousers Anthracite 40 in Waist
- Herock 23MTR1901 Unisex Trousers Black 40 in Waist
