GUYARD PANT 42200 Unisex Trousers White
- RS Stock No.:
- 340-605
- Mfr. Part No.:
- PANT 42200 TGT
- Manufacturer:
- GUYARD
Subtotal (1 unit)*
€154.79
(exc. VAT)
€190.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.79 |
*price indicative
- RS Stock No.:
- 340-605
- Mfr. Part No.:
- PANT 42200 TGT
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Number of Pockets | 1 | |
| Material | Leather | |
| Resistance Features | Splash Resistant | |
| Series | PANT 42200 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | ISO 13688:2013/A1:2021, ISO 11611:2015 Classe 2 A1+A2, EU Regulation 2016/425, CE | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Number of Pockets 1 | ||
Material Leather | ||
Resistance Features Splash Resistant | ||
Series PANT 42200 | ||
Knee Pad Pocket No | ||
Standards/Approvals ISO 13688:2013/A1:2021, ISO 11611:2015 Classe 2 A1+A2, EU Regulation 2016/425, CE | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Trousers are made from durable natural cowhide split leather, featuring a patch pocket with a flap made from the same leather for a cohesive design. Belt loops are included for securing a belt, while hand loops offer added functionality and comfort. Ideal for tough working conditions, these trousers provide both protection and practicality. This product meets ISO 11611:2015 Class 2, ISO 13688:2013/A1:2021, and EU Regulation 2016/425 for protective clothing.
Adjustment by 2 press studs on each side of the waist
Chrome tanning
Related links
- GUYARD PANT 42200 Unisex Trousers White
- Fristads 2079 P154 Unisex Trousers White
- Fristads 2082 P154 Unisex Trousers White
- Fristads 260 P154 Unisex Trousers White
- Sioen Uk Karby Unisex Trousers White
- Kimberly Clark A50 Unisex Trousers White
- Mascot Workwear Food & Care Unisex Trousers White 31 in Waist
- Sioen Uk Karby Unisex Trousers White 90 → 106 cm Waist
