Cepovett Safety 9B95-8496 Unisex Trousers Grey 56 in Waist 850mm Leg

Subtotal (1 unit)*

€66.34

(exc. VAT)

€81.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.34

*price indicative

RS Stock No.:
446-767
Mfr. Part No.:
22-9B958496-6-5/5658
Manufacturer:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Product Type

Trousers

Gender

Unisex

Colour

Grey

Leg Length

850mm

Number of Pockets

6

Size

56

Waist Size

56 in

Material

Cotton, Polyester, 1% Anti-Static Fibre

Resistance Features

Fire Retardant

Series

9B95-8496

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471, EN 343, EN 17353 Type: B3N/A, EN 14404 Level 1/Type 2, 2013 + A1: 2016

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
MG
PANTALON POCHES GENOUX AMIATA

The Cepovett Safety Amiata knee pocket pants feature an inside marking collar for added convenience. The fly is closed by a zipper with a hidden button stud at the waistband, while the elasticated waistband with a back riser ensures a comfortable fit. Italian pockets are located under flaps and closed by hidden pressure for secure storage. The pants also include thigh pockets plated on the front with a gusset on the back, both under flaps closed by hidden pressure. Back pockets are similarly under flaps and closed by hidden pressure. These pants meet EPI Category 3 standards and are compliant with MRB71, EN 1149-5 2018, EN ISO 11612 2015 A1 B1 C1 E2 F1, EN ISO 11611 2015 A1 Class 1, EN 13034 2005 + A1:2009 Type PB[6], IEC 61482-2 2018 APC1 ATPV fabric with 9.4 cal/cm² protection, and EN 14404 + A1:2010 Level 1 or Type 2 with Genodivs standards.

Tissue Modacrylic and Polyester

Maintenance Machine washable at 60°

Genre Men and Unisex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy