JRC MOSS Men's Trousers Navy 36 cm Waist 1.05m Leg
- RS Stock No.:
- 499-119
- Mfr. Part No.:
- 987362 S NAVY
- Manufacturer:
- JRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-119
- Mfr. Part No.:
- 987362 S NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Series | MOSS | |
| Gender | Men | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 36 cm | |
| Leg Length | 1.05 m | |
| Elasticated Waist | Yes | |
| Material | Polyester, Cotton | |
| Number of Pockets | 6 | |
| Size | S | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Series MOSS | ||
Gender Men | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 36 cm | ||
Leg Length 1.05 m | ||
Elasticated Waist Yes | ||
Material Polyester, Cotton | ||
Number of Pockets 6 | ||
Size S | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Moss trousers are winter-lined multi-pocket pants crafted from a polyester and cotton blend. They feature a flannel cotton lining for warmth and multiple functional pockets, ensuring durability and convenience. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.
Two front pockets
Two side pockets with snap buttons
One side pocket with zipper
One meter or tool pocket
Related links
- JRC MOSS Men's Trousers Black 36 cm Waist 1.05m Leg
- JRC DAMASCO Men's Trousers Navy 38 cm Waist 1.05m Leg
- JRC MOSS Men's Trousers Black 44 cm Waist 1.11m Leg
- JRC DAMASCO Men's Work Shorts Navy 36 cm Waist 1.01m Leg
- JRC DAMASCO Men's Trousers Melange 38 cm Waist 1.05m Leg
- JRC BRINDISI Men's Trousers Melange 40 cm Waist 1.05m Leg
- Portwest FR401 Unisex Trousers Navy 75 cm Waist 1.05m Leg
- Velilla 103022S Unisex Trousers Navy, Black 41 cm Waist 1.05m Leg
