JRC DAMASCO Men's Trousers Green 40 cm Waist 1.09m Leg
- RS Stock No.:
- 505-228
- Mfr. Part No.:
- 990079 L CAMOUFLAGE GREEN
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-228
- Mfr. Part No.:
- 990079 L CAMOUFLAGE GREEN
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Green | |
| Leg Length | 1.09m | |
| Size | L | |
| Number of Pockets | 5 | |
| Waist Size | 40 cm | |
| Material | Cotton | |
| Series | DAMASCO | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Green | ||
Leg Length 1.09m | ||
Size L | ||
Number of Pockets 5 | ||
Waist Size 40 cm | ||
Material Cotton | ||
Series DAMASCO | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Damasco Man Pants are crafted from lightweight pre-washed French terry fabric, made of 100% cotton. These pants feature a relaxed and practical design, with thoughtful details to ensure comfort and style.
Elasticated ribbed waistband, 5 cm in height
Fluorescent drawstring for waist adjustment
Covered front zipper fly
Related links
- JRC DAMASCO Men's Trousers Green 42 cm Waist 1.13m Leg
- JRC DAMASCO Men's Trousers Melange 40 cm Waist 1.09m Leg
- JRC DAMASCO Men's Trousers Melange 42 cm Waist 1.13m Leg
- JRC DAMASCO Men's Trousers Melange 38 cm Waist 1.05m Leg
- JRC DAMASCO Men's Trousers Navy 38 cm Waist 1.05m Leg
- JRC DAMASCO Men's Work Shorts Melange 36 cm Waist 1.01m Leg
- JRC DAMASCO Men's Work Shorts Navy 36 cm Waist 1.01m Leg
- JRC 990419 Green Unisex Work Vest, L
