DMD 101030SER Unisex Trousers Bugatti Blue 46 in Waist 800mm Leg
- RS Stock No.:
- 595-748
- Mfr. Part No.:
- 101030SER46
- Manufacturer:
- DMD
Subtotal (1 unit)*
€15.08
(exc. VAT)
€18.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.08 |
*price indicative
- RS Stock No.:
- 595-748
- Mfr. Part No.:
- 101030SER46
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Bugatti Blue | |
| Leg Length | 800mm | |
| Size | 46 in | |
| Waist Size | 46 in | |
| Material | 100% Cotton | |
| Resistance Features | Durable | |
| Series | 101030SER | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Bugatti Blue | ||
Leg Length 800mm | ||
Size 46 in | ||
Waist Size 46 in | ||
Material 100% Cotton | ||
Resistance Features Durable | ||
Series 101030SER | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TN
The DMD Eco-friendly 100 percent cotton twill pants feature a button-closed waistband with five belt loops. They include two Italian front pockets, one meter pocket on the right leg, one back pocket on the right side, and four additional multipurpose pockets for practical storage.
Inseam 80 cm
Related links
- DMD 101030SER Unisex Trousers Bugatti Blue 70 Waist 80cm Leg
- DMD 101030SER Unisex Trousers Bugatti Blue 56 in Waist 80cm Leg
- DMD 101030SER Unisex Trousers Bugatti Blue 52 in Waist 80cm Leg
- DMD 101030SER Unisex Trousers Bugatti Blue 66 Waist 80cm Leg
- DMD 101030SER Unisex Trousers Bugatti Blue 44 in Waist 80cm Leg
- DMD 101030SER Unisex Trousers Bugatti Blue 36 in Waist 80cm Leg
- DMD 101030SER Unisex Trousers Bugatti Blue 50 in Waist 80cm Leg
- DMD 101030SER Unisex Trousers Bugatti Blue 54 in Waist 80cm Leg
