Skytec Chem FR Unisex Hi Vis Trouser Green 97 → 104 cm Waist 810mm Leg

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-972
Mfr. Part No.:
SKC030800EH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Hi Vis Trouser

Gender

Unisex

Colour

Green

Leg Length

810mm

Size

L

Waist Size

97 → 104 cm

Material

Cotton, PVC

Series

Chem FR

Standards/Approvals

EN 14605:2005 + A1:2009, EN 1149-5:2018, EN 11612:2015

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chem FR Trouser with Reflective Tape is expertly crafted to safeguard wearers from multiple industrial hazards including heat, flame, and electrostatic discharge. Its cotton-backed construction ensures comfort during extended use, while a PVC coating fortifies the outer layer against chemical exposure. Reflective tape adds an extra layer of visibility, making it a practical choice for high-risk environments. It is compliant to EN 14605:2005 +A1:2005 Type PB [4], EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Elasticated waist

Garment can be machine washed

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy