NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 31 → 35 in Waist 820mm Leg
- RS Stock No.:
- 663-141
- Mfr. Part No.:
- 7611-42
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.27 |
*price indicative
- RS Stock No.:
- 663-141
- Mfr. Part No.:
- 7611-42
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Royal Blue, Black | |
| Leg Length | 820mm | |
| Size | 46 | |
| Waist Size | 31 → 35 in | |
| Series | 7611 | |
| Resistance Features | Breathable, Lightweight | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Royal Blue, Black | ||
Leg Length 820mm | ||
Size 46 | ||
Waist Size 31 → 35 in | ||
Series 7611 | ||
Resistance Features Breathable, Lightweight | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY MOTION TEX PLUS long work trousers are built for durability, comfort, and functionality in demanding environments. Made from breathable fabric, they feature reinforced canvas zones at key stress points including the back, knees, pockets, and ankles. Practical additions like thigh pockets with flaps, a ruler pocket, hammer loop, and D-ring enhance utility on the job. With a covered button to prevent scratches, reflective elements for visibility, and OEKO-TEX STANDARD 100® certification, these Comfort Fit trousers offer reliable performance with a professional finish.
Elastic waist with raised back
Durable triple stitched seams
Practical and useful extras
Durable triple stitched seams
Related links
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 42 → 46 in Waist 820mm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 32 → 36 in Waist 820mm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 38 → 42 in Waist 830mm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 38 → 42 in Waist 790mm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 28 → 32 in Waist 800mm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 41 → 45 in Waist 860mm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 39 → 43 in Waist 890mm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 44 → 48 in Waist 870mm Leg
