NITRAS SAFETY 7611 Unisex Trousers Black, Royal Blue 43 → 47 in Waist 870mm Leg
- RS Stock No.:
- 663-148
- Mfr. Part No.:
- 7611-56
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.27 |
*price indicative
- RS Stock No.:
- 663-148
- Mfr. Part No.:
- 7611-56
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Royal Blue | |
| Leg Length | 870mm | |
| Waist Size | 43 → 47 in | |
| Size | 60 | |
| Resistance Features | Breathable, Lightweight | |
| Series | 7611 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Royal Blue | ||
Leg Length 870mm | ||
Waist Size 43 → 47 in | ||
Size 60 | ||
Resistance Features Breathable, Lightweight | ||
Series 7611 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY MOTION TEX PLUS long work trousers are built for durability, comfort, and functionality in demanding environments. Made from breathable fabric, they feature reinforced canvas zones at key stress points including the back, knees, pockets, and ankles. Practical additions like thigh pockets with flaps, a ruler pocket, hammer loop, and D-ring enhance utility on the job. With a covered button to prevent scratches, reflective elements for visibility, and OEKO-TEX STANDARD 100® certification, these Comfort Fit trousers offer reliable performance with a professional finish.
Elastic waist with raised back
Durable triple stitched seams
Practical and useful extras
Durable triple stitched seams
Related links
- NITRAS SAFETY 7611 Unisex Trousers Black, Royal Blue 46 to 50 in Waist 87cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Black, Royal Blue 48 to 52 in Waist 87cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Black, Royal Blue 50 to 54 in Waist 87cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Black, Royal Blue 35 to 39 in Waist 87cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Black, Royal Blue 34 to 37 in Waist 87cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Black, Royal Blue 37 to 41 in Waist 87cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 44 to 48 in Waist 87cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Black, Royal Blue 39 to 43 in Waist 85cm Leg
