NITRAS SAFETY 7511 Unisex Trousers Royal Blue 32 → 36 in Waist 860mm Leg
- RS Stock No.:
- 663-192
- Mfr. Part No.:
- 7511-90
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
€20.91
(exc. VAT)
€25.72
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.91 |
*price indicative
- RS Stock No.:
- 663-192
- Mfr. Part No.:
- 7511-90
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Royal Blue | |
| Leg Length | 860mm | |
| Waist Size | 32 → 36 in | |
| Size | 90 | |
| Series | 7511 | |
| Resistance Features | Lightweight, Breathable | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Royal Blue | ||
Leg Length 860mm | ||
Waist Size 32 → 36 in | ||
Size 90 | ||
Series 7511 | ||
Resistance Features Lightweight, Breathable | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY MOTION TEX LIGHT long work trousers are built for durability and comfort in demanding work environments. Made from a breathable 245 g/sqm fabric blend, they feature reinforced zones at the belt loop, knees, and pockets for extended wear. Functional details like a thigh pocket with flap, ruler pocket, hammer loop, and knee protector slots enhance utility on the job. Certified to OEKO-TEX STANDARD 100, they also include reflective elements for improved visibility and safety.
Breathable and light weight material
Elastic waist
Practical and functional details
Regular fit
Related links
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 31 → 35 in Waist 860mm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 41 → 45 in Waist 860mm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 32 → 36 in Waist 820mm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 50 → 54 in Waist 870mm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 34 → 37 in Waist 870mm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 33 → 37 in Waist 780mm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 36 → 40 in Waist 790mm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 39 → 43 in Waist 850mm Leg
