Blaklader 1444183286 Unisex Trousers Navy, Black 60C Waist 820mm Leg
- RS Stock No.:
- 672-801
- Mfr. Part No.:
- 144418328699 - 60C
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€76.12
(exc. VAT)
€93.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.12 |
*price indicative
- RS Stock No.:
- 672-801
- Mfr. Part No.:
- 144418328699 - 60C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy, Black | |
| Leg Length | 820mm | |
| Waist Size | 60C | |
| Size | 60 | |
| Material | Polyester, 4% Elastolefin, Cotton | |
| Resistance Features | Anti-Scratch | |
| Series | 1444183286 | |
| Standards/Approvals | Oeko-Tex, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy, Black | ||
Leg Length 820mm | ||
Waist Size 60C | ||
Size 60 | ||
Material Polyester, 4% Elastolefin, Cotton | ||
Resistance Features Anti-Scratch | ||
Series 1444183286 | ||
Standards/Approvals Oeko-Tex, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color dark navy and black
Reflective trim provides extra visibility when needed
Related links
- Blaklader 1444183286 Unisex Trousers Navy, Black 53 in Waist 820mm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 48 in Waist 820mm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 55 in Waist 820mm Leg
- Blaklader 1444183286 Unisex Trousers Black, Navy 35 in Waist 820mm Leg
- Blaklader 1444183286 Unisex Trousers Black, Navy 46 in Waist 820mm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 35 in Waist 860mm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 52C Waist 810mm Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 50C Waist 800mm Leg
