Blaklader 1444183299 Unisex Trousers Black 50 in Waist 850mm Leg
- RS Stock No.:
- 672-811
- Mfr. Part No.:
- 144418329900 - 50
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€73.90
(exc. VAT)
€90.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.90 |
*price indicative
- RS Stock No.:
- 672-811
- Mfr. Part No.:
- 144418329900 - 50
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 850mm | |
| Size | C50 | |
| Waist Size | 50 in | |
| Material | 33% Cotton, 4% Elastolefin, 63% Polyester | |
| Series | 1444183299 | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | EN ISO 15797, Oeko-Tex | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 850mm | ||
Size C50 | ||
Waist Size 50 in | ||
Material 33% Cotton, 4% Elastolefin, 63% Polyester | ||
Series 1444183299 | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals EN ISO 15797, Oeko-Tex | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.
Concealed inside ruler pocket
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Reflective trim for enhanced visibility
Related links
- Blaklader 1444183299 Unisex Trousers Black 33 in Waist 85cm Leg
- Blaklader 1444183299 Unisex Trousers Black 42 in Waist 85cm Leg
- Blaklader 1444183299 Unisex Trousers Black 50 in Waist 80cm Leg
- Blaklader 1444183299 Unisex Trousers Black 50 in Waist 82cm Leg
- Blaklader 1444183299 Unisex Trousers Black 50L Waist 89cm Leg
- Blaklader 1444183299 Unisex Trousers Black 38 in Waist 75cm Leg
- Blaklader 1444183299 Unisex Trousers Black 38 in Waist 88cm Leg
- Blaklader 1444183299 Unisex Trousers Black 42 in Waist 89cm Leg
