Fristads 2082 P154 Unisex Trousers White

Image representative of range

Subtotal (1 unit)*

€48.60

(exc. VAT)

€59.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.60

*price indicative

RS Stock No.:
689-129
Mfr. Part No.:
120008-900-406
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Trousers

Gender

Unisex

Colour

White

Number of Pockets

4

Size

M

Material

35% Cotton, 65% Polyester

Series

2082 P154

Resistance Features

Food Safe

Knee Pad Pocket

No

Standards/Approvals

OEKO-TEX

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Food Trousers are expertly designed for those in the culinary industry who Value both comfort and functionality. Tailored with an elasticated waistband and a practical drawstring, these trousers ensure a secure fit for all-day wear. The adjustable leg ends feature snap fastenings, allowing for personalised fit adjustments, while the trousers meet DIN 10524 standards, making them Ideal for various food service environments. With additional features such as subliminal transfer or embroidery zone marking, you can effortlessly customise your look. Plus, leasing laundry-tested compliance according to ISO 15797 ensures durability, making these trousers a reliable choice. OEKO-TEX certification assures the fabric's safety, while the lightweight construction at 245 g/m² guarantees optimal comfort during busy shifts.

Complies with DIN 10524 standard for culinary professionals

Zone marking possible with subliminal transfer or embroidery

Leasing laundry tested according to ISO 15797 for enhanced durability

OEKO TEX certified for safe high quality materials

Made from a blend of 65% polyester and 35% cotton for breathability

Lightweight construction at 245 g/m² for all day comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy