ProGARM 9515 Women's Trousers Grey 92 → 100 cm Waist 740mm Leg
- RS Stock No.:
- 689-737
- Mfr. Part No.:
- 9515F-GRY-S12
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€623.47
(exc. VAT)
€766.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.47 |
*price indicative
- RS Stock No.:
- 689-737
- Mfr. Part No.:
- 9515F-GRY-S12
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Grey | |
| Leg Length | 740mm | |
| Waist Size | 92 → 100 cm | |
| Size | 12S | |
| Material | Stretch Fabric | |
| Series | 9515 | |
| Resistance Features | Arc Flash Protection | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Grey | ||
Leg Length 740mm | ||
Waist Size 92 → 100 cm | ||
Size 12S | ||
Material Stretch Fabric | ||
Series 9515 | ||
Resistance Features Arc Flash Protection | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Arc 4 Switching Dungaree is a cutting-edge garment designed to provide exceptional Arc Flash protection, rated at 40 cal/cm², while ensuring comfort and ease of movement. Crafted from lightweight materials, this innovative dungaree supports the wearer's agility without sacrificing safety in demanding environments. Its unique design integrates soft-for-bending fabrics to minimise muscular fatigue, making it Ideal for professionals who require both mobility and protection.
Easily adjustable braces with 260°C heat resistant buckles ensure a custom fit
Stud side openings facilitate effortless donning and doffing
The adjustable waistband enhances comfort and usability
Shaped knee panelling improves flexibility and ease of movement
Meets stringent EN standards, providing confidence in safety compliance
EN ISO 11612: 2015 standard
Related links
- ProGARM 9515 Women's Trousers Grey 132 to 140 cm Waist 74cm Leg
- ProGARM 9515 Women's Trousers Grey 84 to 92 cm Waist 84cm Leg
- ProGARM 9515 Women's Trousers Grey 124 to 132 cm Waist 84cm Leg
- ProGARM 9515 Women's Trousers Grey 140 to 148 cm Waist 84cm Leg
- ProGARM 9515 Women's Trousers Grey 132 to 140 cm Waist 84cm Leg
- ProGARM 9515 Women's Trousers Grey 108 to 116 cm Waist 84cm Leg
- ProGARM TR270F Women's Trousers Yellow 80-85 cm Waist 74cm Leg
- ProGARM 9515F Women's Trousers Grey 74cm Leg
