ProGARM 9515 Men's Trousers Grey 100 cm Waist 790mm Leg
- RS Stock No.:
- 690-036
- Mfr. Part No.:
- 9515M-GRY-R40
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€623.47
(exc. VAT)
€766.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.47 |
*price indicative
- RS Stock No.:
- 690-036
- Mfr. Part No.:
- 9515M-GRY-R40
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 790mm | |
| Waist Size | 100 cm | |
| Size | 40R | |
| Resistance Features | Arc Flash Protection | |
| Series | 9515 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Leg Length 790mm | ||
Waist Size 100 cm | ||
Size 40R | ||
Resistance Features Arc Flash Protection | ||
Series 9515 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM ARC 4 Switching Dungaree delivers 40 cal/cm² Arc Flash protection in a lightweight, single-layer design. Unlike traditional bulky arc protection garments, the ProGARM® Arc 4 Switching Dungaree is crafted to enhance freedom of movement without compromising safety. The soft-for-bending material allows wearers to perform their tasks with greater agility, minimising muscular fatigue even during physically demanding activities. It meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, ensuring safety in high-risk environments.
Easily adjustable braces using 260OC heat resistant buckles
Studs side opening for easier donning and doffing
Adjustable waist band using 260OC heat resistant buckles
Shaped knee panelling
Leg opening with FR spiral zip and adjustable leg hem
SafetylCON with ELIM rating
FR HEX Heat applied reflective tape for added visibility
Related links
- ProGARM 9515 Men's Trousers Grey 95 cm Waist 790mm Leg
- ProGARM 9515 Men's Trousers Grey 130 cm Waist 790mm Leg
- ProGARM 9515 Men's Trousers Grey 110 cm Waist 790mm Leg
- ProGARM 9515 Men's Trousers Grey 120 cm Waist 790mm Leg
- ProGARM 9515 Men's Trousers Grey 100 cm Waist 740mm Leg
- ProGARM 9515 Men's Trousers Grey 790mm Leg
- ProGARM 9515 Men's Trousers Grey 92 → 100 cm Waist 840mm Leg
- ProGARM 9515 Men's Trousers Grey 100 → 108 cm Waist 840mm Leg
