ProGARM 9515 Men's Trousers Grey 124 → 132 cm Waist 840mm Leg
- RS Stock No.:
- 690-059
- Mfr. Part No.:
- 9515M-GRY-T60
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€623.47
(exc. VAT)
€766.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.47 |
*price indicative
- RS Stock No.:
- 690-059
- Mfr. Part No.:
- 9515M-GRY-T60
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 840mm | |
| Size | 4XL | |
| Waist Size | 124 → 132 cm | |
| Resistance Features | Arc Flash Protection | |
| Series | 9515 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Leg Length 840mm | ||
Size 4XL | ||
Waist Size 124 → 132 cm | ||
Resistance Features Arc Flash Protection | ||
Series 9515 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Arc 4 Switching Dungaree is engineered for professionals who demand superior arc flash protection without sacrificing comfort or mobility. Designed with pioneering Pyrad Technology by GORE TEX Labs, this lightweight dungaree offers an impressive 40 cal/cm² arc flash rating. The innovative single layer design not only enhances agility, allowing for ease of movement during demanding tasks, but also minimises muscular fatigue. Crafted to fit both male and female wearers, it accommodates a range of sizes and provides a sophisticated yet practical solution to safety in high risk environments. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge, and electric arc with an APC 2 rating and 40cal ELIM.
Easily adjustable braces for a customised fit using 260°C heat resistant buckles
Side openings with studs facilitate effortless donning and doffing
Adjustable waistband enhances comfort and adaptability
Shaped knee panelling allows for enhanced movement
FR spiral zip at the leg opening ensures high performance safety
ELIM rating for superior electrical protection
FR HEX heat applied reflective tape increases visibility
Constructed using lightweight materials for optimum comfort during high intensity activities
Lifetime seam guarantee ensures durability and long term wear
Fabric weight of 320gms balances protection with comfort
Related links
- ProGARM 9515 Men's Trousers Grey 132 to 138 cm Waist 84cm Leg
- ProGARM 9515 Men's Trousers Grey 116 to 124 cm Waist 84cm Leg
- ProGARM 9515 Men's Trousers Grey 84 to 92 cm Waist 84cm Leg
- ProGARM 9515 Men's Trousers Grey 92 to 100 cm Waist 84cm Leg
- ProGARM 9515 Men's Trousers Grey 108 to 116 cm Waist 84cm Leg
- ProGARM 9515 Men's Trousers Grey 76 to 84 cm Waist 84cm Leg
- ProGARM 9515 Men's Trousers Grey 100 to 108 cm Waist 84cm Leg
- ProGARM 9515 Women's Trousers Grey 124 to 132 cm Waist 84cm Leg
