Solidur AUPA Unisex Trousers Black, Orange

Image representative of range

Subtotal (1 unit)*

€66.58

(exc. VAT)

€81.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.58

*price indicative

RS Stock No.:
735-971
Mfr. Part No.:
AUPA-S
Manufacturer:
Solidur
Find similar products by selecting one or more attributes.
Select all

Brand

Solidur

Product Type

Trousers

Gender

Unisex

Colour

Black, Orange

Number of Pockets

3

Size

S

Material

Recycled Polyester

Resistance Features

Water Repellent

Series

AUPA

Knee Pad Pocket

No

Standards/Approvals

EN 381

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Solidur Protective Trousers provide essential Class 1 Design A safety for professional logging and woodcutting tasks. These trousers combine a lightweight five layer protection system with a water repellent finish to ensure daily comfort and durability in the field.

Features Class 1 chainsaw protection for speeds up to 20m/s

Made from 100 per cent recycled polyester twill fabric

Stretch lining and breathable mesh for enhanced mobility

High back bib design for an enveloping and secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy