Portwest FR06 Unisex Trousers Grey 112 cm Waist 790mm Leg
- RS Stock No.:
- 749-939
- Mfr. Part No.:
- FR06GRR44
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€68.59
(exc. VAT)
€84.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.59 |
*price indicative
- RS Stock No.:
- 749-939
- Mfr. Part No.:
- FR06GRR44
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 790mm | |
| Size | 44 in | |
| Number of Pockets | 8 | |
| Waist Size | 112 cm | |
| Material | 1% Carbon Fibre, 19% Polyester, 80% Cotton | |
| Series | FR06 | |
| Resistance Features | Flame Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 790mm | ||
Size 44 in | ||
Number of Pockets 8 | ||
Waist Size 112 cm | ||
Material 1% Carbon Fibre, 19% Polyester, 80% Cotton | ||
Series FR06 | ||
Resistance Features Flame Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Two Tone FR Trouser provides essential flame-resistant protection for industrial workers operating in hazardous environments. Crafted from a Durable blend of 80% cotton and 19% polyester, this trousers combine comfort with robust functionality.
Extendable leg length options offer tailored fit for different wearers
Sew on flame-resistant tape enhances durability and safety
40+ UPF rated fabric effectively blocks 98% of UV RAYS
Equipped with side elastic waist
Related links
- Portwest FR06 Unisex Trousers Red 112 cm Waist 790mm Leg
- Portwest FR06 Unisex Trousers Royal Blue 112 cm Waist 790mm Leg
- Portwest FR06 Unisex Trousers Grey 92 cm Waist 790mm Leg
- Portwest FR06 Unisex Trousers Grey 88 cm Waist 790mm Leg
- Portwest FR06 Unisex Trousers Grey 76 cm Waist 790mm Leg
- Portwest FR06 Unisex Trousers Grey 108 cm Waist 790mm Leg
- Portwest FR06 Unisex Trousers Grey 100 cm Waist 790mm Leg
- Portwest FR06 Unisex Trousers Grey 104 cm Waist 790mm Leg
