Portwest FR06 Unisex Trousers Royal Blue 84 cm Waist 790mm Leg

Image representative of range

Subtotal (1 unit)*

€68.59

(exc. VAT)

€84.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.59

*price indicative

RS Stock No.:
749-944
Mfr. Part No.:
FR06RBR33
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Royal Blue

Leg Length

790mm

Waist Size

84 cm

Size

33 in

Number of Pockets

8

Material

1% Carbon Fibre, 19% Polyester, 80% Cotton

Series

FR06

Resistance Features

Flame Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Two Tone FR Trouser provides essential flame-resistant protection for industrial workers operating in hazardous environments. Crafted from a Durable blend of 80% cotton and 19% polyester, this trousers combine comfort with robust functionality.

Extendable leg length options offer tailored fit for different wearers

Sew on flame-resistant tape enhances durability and safety

40+ UPF rated fabric effectively blocks 98% of UV RAYS

Equipped with side elastic waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy