Portwest C701 Unisex Trousers Navy 37 cm Waist 31in Leg

Image representative of range

Subtotal (1 unit)*

€18.20

(exc. VAT)

€22.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.20

*price indicative

RS Stock No.:
750-671
Mfr. Part No.:
C701NAR28
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

31in

Waist Size

37 cm

Size

28 in

Number of Pockets

6

Material

Cotton, Polyester

Series

C701

Resistance Features

Comfortable, Soft

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Combat Trousers garment portrays all the original styling of the modern-day work trouser. Constructed from our rugged, pre-shrunk Kingsmill fabric, the Combat Trouser is built to take on the toughest of jobs. Multiple utility pockets are featured with Hook and Loop flaps for added security.

Easy access cargo pockets

Hook and loop closure for easy access

40+ UPF rated fabric to Block 98% of UV RAYS

Bartacked at all stress points

Improved fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy