Portwest DX4 Men's Trousers Blue 114 cm Waist 790mm Leg
- RS Stock No.:
- 750-767
- Mfr. Part No.:
- DX440MBR44
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€95.04
(exc. VAT)
€116.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.04 |
*price indicative
- RS Stock No.:
- 750-767
- Mfr. Part No.:
- DX440MBR44
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Blue | |
| Leg Length | 790mm | |
| Number of Pockets | 16 | |
| Size | 44 cm | |
| Waist Size | 114 cm | |
| Material | Elastane, Polyester | |
| Series | DX4 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Men | ||
Colour Blue | ||
Leg Length 790mm | ||
Number of Pockets 16 | ||
Size 44 cm | ||
Waist Size 114 cm | ||
Material Elastane, Polyester | ||
Series DX4 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Holster Trouser is ergonomically designed and uses the targeted placement of dynamic 4X stretch fabrics to give maximum range of movement when working.
High rise back waistband ensures protection in all working positions
Reflective trim for increased visibility and safety
Zip off holster pockets for added versatility
Related links
- Portwest DX4 Men's Trousers Navy 114 cm Waist 790mm Leg
- Portwest DX4 Men's Trousers Black 114 cm Waist 790mm Leg
- Portwest DX4 Men's Trousers Grey 114 cm Waist 790mm Leg
- Portwest DX4 Men's Trousers Grey, White 114 cm Waist 790mm Leg
- Portwest DX4 Men's Trousers Blue 86.5 cm Waist 790mm Leg
- Portwest DX4 Men's Trousers Blue 109 cm Waist 790mm Leg
- Portwest DX4 Men's Trousers Blue 104 cm Waist 790mm Leg
- Portwest DX4 Men's Trousers Blue 74 cm Waist 790mm Leg
