Nine worths Clavery 1059 Men's Work Pant Anthracite 110 → 104 cm Waist 1.15m Leg

Image representative of range

Subtotal (1 unit)*

€52.32

(exc. VAT)

€64.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.32

*price indicative

RS Stock No.:
771-559
Mfr. Part No.:
CLAVERY-56-ANTRHACITE
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Pant

Gender

Men

Colour

Anthracite

Leg Length

1.15m

Number of Pockets

6

Size

56

Waist Size

110 → 104 cm

Material

Polyamide

Series

Clavery 1059

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN

Elasticated Waist

Yes

COO (Country of Origin):
CN
The Nine worths Work Trousers are designed for durability and comfort, Ideal for those needing robust workwear. With features like reinforced knees and multiple pockets, they ensure practicality without compromising on style.

Features a semi-elasticated waist for superior comfort and flexibility

Includes six pockets for ample storage, with adjustable hems

Reflective details provide increased visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy