Nine worths ONDRA 1240 Men's Work Pant Khaki 86 → 90 cm Waist 1.13m Leg

Image representative of range

Subtotal (1 unit)*

€58.62

(exc. VAT)

€72.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.62

*price indicative

RS Stock No.:
771-564
Mfr. Part No.:
1240-44-kaki
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Pant

Gender

Men

Colour

Khaki

Leg Length

1.13m

Number of Pockets

9

Waist Size

86 → 90 cm

Size

44

Material

Elastane, Polyamide, Polyester

Series

ONDRA 1240

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN

Elasticated Waist

Yes

COO (Country of Origin):
UG
The Nine worths Work Trousers provide essential protection and comfort for demanding tasks, featuring a robust design suitable for various work environments. Crafted for durability, they ensure optimal performance throughout the day.

Constructed from 52% Polyamide, 39% Polyester, and 9% Elastane for flexibility

Reinforced Oxford 600D with PU coating for enhanced strength

Features CE certification EN14404+A1 for knee protection standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy