Nine worths ONDRA 1240 Men's Work Pant Noir 110 → 104 cm Waist 1.15m Leg

Image representative of range

Subtotal (1 unit)*

€55.83

(exc. VAT)

€68.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.83

*price indicative

RS Stock No.:
771-579
Mfr. Part No.:
1240-56-noir
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Pant

Gender

Men

Colour

Noir

Leg Length

1.15m

Number of Pockets

9

Waist Size

110 → 104 cm

Size

56

Material

Elastane, Polyamide, Polyester

Resistance Features

Abrasion Resistant

Series

ONDRA 1240

Knee Pad Pocket

Yes

Standards/Approvals

EN

Elasticated Waist

Yes

COO (Country of Origin):
UG
The Nine worths Work Trousers provide essential protection and comfort for demanding tasks, featuring a robust design suitable for various work environments. Crafted for durability, they ensure optimal performance throughout the day.

Constructed from 52% Polyamide, 39% Polyester, and 9% Elastane for flexibility

Reinforced Oxford 600D with PU coating for enhanced strength

Features CE certification EN14404+A1 for knee protection standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy