Skytec Chemsol Unisex Hi Vis Trouser Green 120 → 128 cm Waist 810mm Leg
- RS Stock No.:
- 791-968
- Mfr. Part No.:
- CCCST/005500/GN6
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€107.82
(exc. VAT)
€132.62
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.82 |
*price indicative
- RS Stock No.:
- 791-968
- Mfr. Part No.:
- CCCST/005500/GN6
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Waist Size | 120 → 128 cm | |
| Size | 3XL | |
| Material | Polyester, PVC | |
| Series | Chemsol | |
| Resistance Features | Chemical Protection | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CAT level III, EN 14605:2005 + A1:2009, CE | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Waist Size 120 → 128 cm | ||
Size 3XL | ||
Material Polyester, PVC | ||
Series Chemsol | ||
Resistance Features Chemical Protection | ||
Knee Pad Pocket No | ||
Standards/Approvals CAT level III, EN 14605:2005 + A1:2009, CE | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 to 136 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 to 104 cm Waist 78cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemsol Unisex Trousers Green 290mm Leg
