Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- RS Stock No.:
- 792-121
- Mfr. Part No.:
- CCCST/005500/GN0
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€82.96
(exc. VAT)
€102.04
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.96 |
*price indicative
- RS Stock No.:
- 792-121
- Mfr. Part No.:
- CCCST/005500/GN0
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 290mm | |
| Size | XS | |
| Material | Polyester, PVC | |
| Series | Chemsol | |
| Resistance Features | Chemical Protection | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE, CAT level III, EN 14605:2005 + A1:2009 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 290mm | ||
Size XS | ||
Material Polyester, PVC | ||
Series Chemsol | ||
Resistance Features Chemical Protection | ||
Knee Pad Pocket No | ||
Standards/Approvals CE, CAT level III, EN 14605:2005 + A1:2009 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trouser offers exceptional protection for workers in hazardous environments by utilising a Durable and flexible EPVC/Polyester fabric designed specifically for chemical handling.
Elasticated waist ensures a secure and close fit
High waist and long back provide extended protection
Fabric is elastomised PVC coated polyester for flexibility and comfort
Designed for spray-tight coverage against hazardous materials
Compatible with the Skytec jacket for complete body protection
Can be reused if not contaminated or damaged
Related links
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemsol Unisex Trousers Green 290mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 to 104 cm Waist 78cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 to 136 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
