Blaklader 1452 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

€107.10

(exc. VAT)

€131.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.10

*price indicative

RS Stock No.:
805-715
Mfr. Part No.:
145218479900 - 56
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

56

Material

Cotton, Ester, Polyester

Series

1452

Resistance Features

Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers are modern lightweight stretch pants designed for optimal comfort and flexibility during Active work in warm weather. They feature stretch sections and reflective details, enhancing visibility and ease of movement.

Constructed from a Durable and flexible fabric that dries quickly.

Features two-way stretch in key areas for greater flexibility.

Preformed knees offer added comfort during movement.

Includes practical pockets with flaps and zippers for essential storage.

Reflective elements enhance visibility in various lighting conditions.

Trousers have a hem that can be unpicked for an extended leg length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy