Blaklader 1452 Men's Trousers Black
- RS Stock No.:
- 805-723
- Mfr. Part No.:
- 145218479900 - 46C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€107.10
(exc. VAT)
€131.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.10 |
*price indicative
- RS Stock No.:
- 805-723
- Mfr. Part No.:
- 145218479900 - 46C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 46C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Stretchable | |
| Series | 1452 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 46C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Stretchable | ||
Series 1452 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trouser is a modern, lightweight item designed for both indoor and outdoor work in warmer weather, offering excellent flexibility and comfort.
Constructed from durable, flexible fabric with quick-drying properties.
Features preformed knees and reflective details for enhanced visibility.
Incorporates four-way stretch at key areas for maximum freedom of movement.
Practical bellows pockets on both legs for essential storage.
Fabric composition includes 50% polyester, 25% elastomultiester, and 25% cotton.
Designed with a 5 cm hem allowance for length adjustments, excluding short sizes.
Related links
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1750183299 Men's Trousers Black 37 in Waist 30.375in Leg
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1750183286 Men's Trousers Dark Navy 37 in Waist 30.375in Leg
- Blaklader 7011 Female Trousers Black
