Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 806-263
- Mfr. Part No.:
- 701118478600 - 42C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-263
- Mfr. Part No.:
- 701118478600 - 42C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Size | 42C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Size 42C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are expertly constructed for women, featuring Durable two-way stretch fabric. Designed for industrial environments, they combine comfort and functionality, ensuring safety and ease during demanding work shifts.
Made from a lightweight blend of polyester, cotton, and elastomultiester for flexibility.
Designed with preformed knees for optimal comfort in movement.
Completely free of relief and metal, Ideal for strict safety requirements.
Industrial washable according to EN ISO 15797 for easy maintenance.
Offers practical pockets, including a leg pocket with flap and additional compartments.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7106134486 Women's Trousers Dark Navy 32 in Waist 29.75in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 32 in Waist 760mm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 7132183286 Women's Trousers Dark Navy 50 in Waist 780mm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 28 in Waist 30.75in Leg
