Blaklader 7107 Women's Trousers Navy Blue
- RS Stock No.:
- 806-344
- Mfr. Part No.:
- 710715128900 - 44C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€179.90
(exc. VAT)
€221.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.90 |
*price indicative
- RS Stock No.:
- 806-344
- Mfr. Part No.:
- 710715128900 - 44C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy Blue | |
| Size | 44C | |
| Number of Pockets | 6 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Series | 7107 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy Blue | ||
Size 44C | ||
Number of Pockets 6 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Series 7107 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader women's multifunctional trousers are designed for environments that require high protection combined with exceptional comfort. Made from a flame-retardant and water-resistant fabric, they offer durability and practicality.
Crafted from a blend of flame-retardant modacrylic, cotton, and aramid for enhanced safety.
Equipped with multiple pockets, including knee pockets and rear pockets with flaps for secure storage.
Features adjustable ankles with press-stud fastening for a customised fit.
Includes reflective details at strategic locations for improved visibility in low-light conditions.
Related links
- Blaklader 7107 Women's Trousers Navy Blue
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 7144183286 Women's Trousers Navy, Black 33 in Waist 30.125in Leg
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7132183286 Women's Trousers Dark Navy 44C Waist 770mm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 33 in Waist 30.125in Leg
- Blaklader 7011 Women's Trousers Black
