MOLINEL 1045 Men's Trousers Marine
- RS Stock No.:
- 840-979
- Mfr. Part No.:
- 10453241184 T40 EJ80
- Manufacturer:
- MOLINEL
Image representative of range
Subtotal (1 unit)*
€43.04
(exc. VAT)
€52.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.04 |
*price indicative
- RS Stock No.:
- 840-979
- Mfr. Part No.:
- 10453241184 T40 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Marine | |
| Number of Pockets | 5 | |
| Size | 40 | |
| Material | 34% Cotton, Recycled Polyester | |
| Resistance Features | Stretch | |
| Series | 1045 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Men | ||
Colour Marine | ||
Number of Pockets 5 | ||
Size 40 | ||
Material 34% Cotton, Recycled Polyester | ||
Resistance Features Stretch | ||
Series 1045 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Molinel trouser features Advanced knee protection and a semi-elasticated waistband, specifically designed for those who prioritise comfort and functionality in demanding environments.
Reinforced back with additional waist height for enhanced support
Semi-elasticated waistband ensures a comfortable fit
Fastened with a button and zip for secure closure
Includes multiple pockets including smartphone and tape measure compartments
Related links
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1041 Men's Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1165 Unisex Trousers Marine
- ProGARM TR270 Men's Trousers Yellow 105-110 cm Waist 86cm Leg
- ProGARM 9515 Men's Trousers Grey 84 to 92 cm Waist 84cm Leg
- DMD 606020ATXT Unisex Trousers Marine 85cm Leg
- DMD 601020PEET Unisex Trousers Marine 80cm Leg
