MOLINEL 1045 Men's Trousers Marine
- RS Stock No.:
- 840-981
- Mfr. Part No.:
- 10453241184 T44 EJ80
- Manufacturer:
- MOLINEL
Image representative of range
Subtotal (1 unit)*
€43.04
(exc. VAT)
€52.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.04 |
*price indicative
- RS Stock No.:
- 840-981
- Mfr. Part No.:
- 10453241184 T44 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Marine | |
| Size | 44 | |
| Number of Pockets | 5 | |
| Material | 34% Cotton, Recycled Polyester | |
| Resistance Features | Stretch | |
| Series | 1045 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Men | ||
Colour Marine | ||
Size 44 | ||
Number of Pockets 5 | ||
Material 34% Cotton, Recycled Polyester | ||
Resistance Features Stretch | ||
Series 1045 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Molinel trouser features Advanced knee protection and a semi-elasticated waistband, specifically designed for those who prioritise comfort and functionality in demanding environments.
Reinforced back with five belt loops for added support
Two large front pockets with additional flap pockets for secure storage
Adjustable lower leg hems for tailored fit
Composed of 64% recycled polyester and 34% cotton for sustainability
Related links
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1041 Men's Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1165 Unisex Trousers Marine
- ProGARM TR270 Men's Trousers Yellow 115-120 cm Waist 86cm Leg
- ProGARM 9515 Men's Trousers Grey 92 to 100 cm Waist 84cm Leg
- MOLINEL 1053 Unisex Trousers Navy
- MOLINEL Optimax Unisex Trousers Grey 88 cm Waist 78cm Leg
