Muzelle Dulac Jarnioux Plus Grey Trousers 32in L
- RS Stock No.:
- 146-3673
- Mfr. Part No.:
- JARPN20ASGRIS CONVOY38
- Manufacturer:
- Muzelle Dulac
Subtotal (1 unit)*
€36.77
(exc. VAT)
€45.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.77 |
*price indicative
- RS Stock No.:
- 146-3673
- Mfr. Part No.:
- JARPN20ASGRIS CONVOY38
- Manufacturer:
- Muzelle Dulac
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muzelle Dulac | |
| Select all | ||
|---|---|---|
Brand Muzelle Dulac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Muzelle Dulac Jarnioux Plus Grey Trousers 32in L
- Muzelle Dulac Action Work Grey Trousers 32in L
- Muzelle Dulac New Pilote Grey Trousers Shrink Resistance 32in L
- Muzelle Dulac New Pilote Green Trousers Shrink Resistance 32in L
- Muzelle Dulac Roady Orange Hi Vis Work Trousers 30in Leg Length 32in
- Muzelle Dulac Roady Yellow Hi Vis Work Trousers 36in Leg Length 32in
- Muzelle Dulac Roady Yellow Hi Vis Work Trousers 38in Leg Length 32in
- Muzelle Dulac Roady Orange Hi Vis Work Trousers 38in Leg Length 32in
