MOLINEL NEWPILOTE Men's Work Trouser Blue 44 → 46 in Waist 32in Leg
- RS Stock No.:
- 146-3704
- Mfr. Part No.:
- 0973 02 61 115 / T2
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€24.31
(exc. VAT)
€29.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.31 |
*price indicative
- RS Stock No.:
- 146-3704
- Mfr. Part No.:
- 0973 02 61 115 / T2
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Blue | |
| Leg Length | 32in | |
| Size | 44 → 46 | |
| Waist Size | 44 → 46 in | |
| Material | Cotton | |
| Resistance Features | Electrical Safety, Chemical Resistant, Abrasion Resistant, Flame Resistant, Heat Resistant, Impact Resistant, Liquid Proof, Needle Protection, Oil Repellent, Oil Resistant, Puncture Resistant, Cut Resistant, Cold Resistant, Waterproof, Water Repellent | |
| Series | NEWPILOTE | |
| Standards/Approvals | EN511, EN420, EN407, EN374, EN388 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Blue | ||
Leg Length 32in | ||
Size 44 → 46 | ||
Waist Size 44 → 46 in | ||
Material Cotton | ||
Resistance Features Electrical Safety, Chemical Resistant, Abrasion Resistant, Flame Resistant, Heat Resistant, Impact Resistant, Liquid Proof, Needle Protection, Oil Repellent, Oil Resistant, Puncture Resistant, Cut Resistant, Cold Resistant, Waterproof, Water Repellent | ||
Series NEWPILOTE | ||
Standards/Approvals EN511, EN420, EN407, EN374, EN388 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- MOLINEL NEWPILOTE Men's Work Trouser Blue 40 to 42 in Waist 32in Leg
- MOLINEL NEWPILOTE Men's Work Trouser Blue 56 to 58 in Waist 32in Leg
- MOLINEL NEWPILOTE Men's Work Trouser Blue 48 to 50 in Waist 32in Leg
- UPower U-Supremacy Men's Work Trouser Blue 48 in Waist 32in Leg
- MOLINEL Blue, Shrink Resistant
- MOLINEL Blue Unisex Lab Coat M Reusable
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, M 1 EA
- ProGARM 7720 Men's Work Trouser Navy 52 in Waist 32in Leg
