Parade BENXI Unisex Dungarees Blue 40 Waist 40in Leg
- RS Stock No.:
- 193-4318
- Mfr. Part No.:
- 17BENXI*1772T40
- Manufacturer:
- Parade
Subtotal (1 unit)*
€98.34
(exc. VAT)
€120.96
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.34 |
*price indicative
- RS Stock No.:
- 193-4318
- Mfr. Part No.:
- 17BENXI*1772T40
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Dungarees | |
| Gender | Unisex | |
| Colour | Blue | |
| Leg Length | 40in | |
| Size | 40 in | |
| Waist Size | 40 | |
| Material | Cotton | |
| Series | BENXI | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Dungarees | ||
Gender Unisex | ||
Colour Blue | ||
Leg Length 40in | ||
Size 40 in | ||
Waist Size 40 | ||
Material Cotton | ||
Series BENXI | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
Dungarees in stretch denim with Lycra inlay in the back and upper back and behind the knees
Subtly contrasting reinforcements: front bib pocket, belt loops, diagonal pockets and knees
High, elasticated waist in the back to cover the lower back
Diagonal pockets in front, invisible zip pocket on the left seam, contrasting Parade Orange zip pocket on the front bib with pen slot. Ring for keys on the belt
Removable zip pocket on the right
Knee pocket opening from the bottom
Patch pockets in the back for a more feminine shape
Lycra fabric straps fastened with adjustable rivets in front
Possibility of turning up the hem to show the inside three-colour stripe
denim dungarees with Lycra inlay for more comfort
High back
Knee pocket opening from the bottom
100% nylon reinforcements
Related links
- Parade BENXI Unisex Dungarees Blue 46 Waist 46in Leg
- Parade BENXI Unisex Dungarees Blue 42 Waist 42in Leg
- Parade BENXI Unisex Dungarees Blue 44 in Waist 44in Leg
- Parade BOGOTA Unisex Work Trouser Blue 40 Waist
- RS PRO Unisex Dungarees Navy 31in Leg
- Herock HECTOR TROUSERS Men's Trousers Black, Navy Blue 40 in Waist 32in Leg
- Parade BOMBAY Unisex Trousers Blue 40 in Waist
- MOLINEL NEWPILOTE Men's Work Trouser Blue 40 to 42 in Waist 32in Leg
