Parade BOMBAY Unisex Trousers Blue 40 in Waist
- RS Stock No.:
- 220-6739
- Mfr. Part No.:
- 17BOMBAY179240
- Manufacturer:
- Parade
Subtotal (1 pair)*
€90.34
(exc. VAT)
€111.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €90.34 |
*price indicative
- RS Stock No.:
- 220-6739
- Mfr. Part No.:
- 17BOMBAY179240
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Blue | |
| Waist Size | 40 in | |
| Size | 40 in | |
| Material | Polyester | |
| Series | BOMBAY | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Blue | ||
Waist Size 40 in | ||
Size 40 in | ||
Material Polyester | ||
Series BOMBAY | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade series Badura Work trouser size 40 as designed specifically to provide comfort and protection to those in physical and industrial jobs are essential pieces of work wear, as they protect the wearer from various external factors.
Size 40
Related links
- Parade BOMBAY Unisex Trousers Blue 42 in Waist
- Sioen Uk Varese Unisex Trousers Blue 40 in Waist
- Parade BOMBAY Unisex Work Trouser Blue 46 in Waist
- Parade BOMBAY Unisex Work Trouser Blue 44 in Waist
- Parade BOMBAY Unisex Work Trouser Blue 36 in Waist
- DMD 101030SER Unisex Trousers Bugatti Blue 40 in Waist 80cm Leg
- UPower FREE Unisex Trousers Blue 64 in Waist
- Dickies DK0A867Q Unisex Trousers Blue, Grey 16.25/16.75 in Waist
