Parade BOGOTA Unisex Work Trouser Khaki 40 Waist
- RS Stock No.:
- 193-4330
- Mfr. Part No.:
- 17BOGOTA1478T40
- Manufacturer:
- Parade
Subtotal (1 unit)*
€61.12
(exc. VAT)
€75.18
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.12 |
*price indicative
- RS Stock No.:
- 193-4330
- Mfr. Part No.:
- 17BOGOTA1478T40
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Khaki | |
| Size | 40 in | |
| Waist Size | 40 | |
| Material | Cotton | |
| Series | BOGOTA | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Khaki | ||
Size 40 in | ||
Waist Size 40 | ||
Material Cotton | ||
Series BOGOTA | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Light chino-style trousers, diagonal pockets, measuring tape pocket on the right with pen holder, invisible left pocket, back patch pocket on the left and straight zip pocket in the back
Parade Orange grosgrain belt with YKK plastic ring and a three-colour loop in the front
Front and knee darts for free movement and comfort. Roll-up bottoms with three-colour finish
Raised belt in the back and Parade orange logo print in the centre back
YKK zip fly
High waist design system
Uncluttered style and stretch fabric to guarantee maximum comfort
Adopt the Parade look with the three-colour lapel
Related links
- Parade BOGOTA Unisex Work Trouser Khaki 46 Waist
- Parade BOGOTA Unisex Work Trouser Khaki 48 Waist
- Parade BOGOTA Unisex Work Trouser Khaki 44 Waist
- Parade BOGOTA Unisex Work Trouser Khaki 42 Waist
- Parade BOGOTA Unisex Work Trouser Blue 40 Waist
- Parade BOGOTA Unisex Work Trouser Blue 46 Waist
- Parade BOGOTA Unisex Work Trouser Blue 44 Waist
- Parade BOGOTA Unisex Work Trouser Blue 42 Waist
