- RS Stock No.:
- 201-1221
- Mfr. Part No.:
- 77445_590-C50
- Manufacturer:
- Helly Hansen
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€105.13
(exc. VAT)
€129.31
(inc. VAT)
Units | Per unit |
1 + | €105.13 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 201-1221
- Mfr. Part No.:
- 77445_590-C50
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Chelsea Evolution service pant, a durable pant with 4-way stretch fabric combined with our legendary Chelsea cotton fabric. Featuring cargo and jeans like front pockets as well as tonal logos, this is a sleek pant that gets the job done.
4-way stretch fabric
Hand pockets
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Back pockets
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Cargo pockets
ID card loop
Tonal logos
Possibility to increase leg length by 5cm
Hand pockets
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Back pockets
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Cargo pockets
ID card loop
Tonal logos
Possibility to increase leg length by 5cm
Specifications
Attribute | Value |
---|---|
Colour | Navy |
Style | Trousers |
Waist Size Imperial | 34in |
Waist Size Metric | M |
Series | Chelsea Evolution |
Better World Verification | bluesign |
Material Properties | Durable |
Better World Product | Yes |
Elasticated Waist | No |