RS Better World
Helly Hansen Chelsea Evolution Work Trouser Black 37 in Waist
- RS Stock No.:
- 201-1318
- Mfr. Part No.:
- 77441_992-C54
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-1318
- Mfr. Part No.:
- 77441_992-C54
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Colour | Black | |
| Waist Size | 37 in | |
| Size | L | |
| Material | 79% Cotton, 21% Polyester | |
| Series | Chelsea Evolution | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Elasticated Waist | No | |
| Better World Verification | Bluesign | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Colour Black | ||
Waist Size 37 in | ||
Size L | ||
Material 79% Cotton, 21% Polyester | ||
Series Chelsea Evolution | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Elasticated Waist No | ||
Better World Verification Bluesign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Chelsea Evolution construction pant gives you the best of two worlds. A durable pant that guarantees ease of movement with a 4-way stretch fabric combined with our legendary Chelsea cotton fabric. Modern fit, improved pocket solutions and articulated design lines makes this your best workmate.
4-way stretch fabric
Cordura hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure and several compartments
ID card loop
Ruler pocket in Cordura reinforcement fabric
Cordura fabric reinforcement on knees
Articulated knees for optimal mobility
Knee Pad pockets accessible from the inside
Knee Pad position can be adjusted by 5 cm for optimal mobility
Possibility to increase leg length by 5cm
Related links
- Helly Hansen Chelsea Evolution Work Trouser Black 37 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Navy 37 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Navy 37 in Waist 33.5in Leg
- Helly Hansen Chelsea Evolution Work Trouser Black 44 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 31 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 33 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 34 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 41 in Waist
