RS Better World
Helly Hansen Chelsea Evolution Work Trouser Black 34 in Waist
- RS Stock No.:
- 201-1341
- Mfr. Part No.:
- 77445_992-D92
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€113.40
(exc. VAT)
€139.48
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-1341
- Mfr. Part No.:
- 77445_992-D92
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Colour | Black | |
| Size | M | |
| Waist Size | 34 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Durable | |
| Series | Chelsea Evolution | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Bluesign | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Colour Black | ||
Size M | ||
Waist Size 34 in | ||
Material Cotton, Polyester | ||
Resistance Features Durable | ||
Series Chelsea Evolution | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Bluesign | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Chelsea Evolution service pant, a durable pant with 4-way stretch fabric combined with our legendary Chelsea cotton fabric. Featuring cargo and jeans like front pockets as well as tonal logos, this is a sleek pant that gets the job done.
4-way stretch fabric
Hand pockets
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Back pockets
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Cargo pockets
ID card loop
Tonal logos
Possibility to increase leg length by 5cm
Related links
- Helly Hansen Chelsea Evolution Work Trouser Black 34 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Navy 34 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 43 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 41 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 36 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 33 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 44 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 40 in Waist
